ADM7154RD-1.8EVALZ

Analog Devices
584-ADM7154RD18EVALZ
ADM7154RD-1.8EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,40 € 55,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
2.3 V to 5.5 V
1.8 V
ADM7154
ADM7154
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: PH
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99