ADM707ARZ

Analog Devices
584-ADM707ARZ
ADM707ARZ

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,39 € 23,90 €
1,99 € 49,75 €
1,89 € 185,22 €
1,85 € 543,90 €
1,80 € 1.058,40 €
1,75 € 1.886,50 €
1,70 € 4.331,60 €
1,67 € 8.510,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,17 €
Min:
1

Similar Product

Analog Devices ADM707ARZ-REEL
Analog Devices
Supervisory Circuits RESET GENERATOR I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.65 V
1 Input
Push-Pull
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
ADM707
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Operating Supply Current: 250 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 470 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Undervoltage Threshold: 4.5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99