ADM696SQ

Analog Devices
584-ADM696SQ
ADM696SQ

Mfr.:

Description:
Supervisory Circuits 5V CMOS SUPERVISORS IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,93 € 23,93 €
19,13 € 191,30 €
17,72 € 443,00 €
17,10 € 1.710,00 €
16,75 € 4.187,50 €
16,55 € 8.275,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS: N
Voltage Supervisory
Through Hole
CDIP-16
1.3 V
1 Input
Push-Pull
No Manual Reset
Watchdog
Backup
50 ms
5.5 V
- 55 C
+ 125 C
ADM696
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1.95 mA
Overvoltage Threshold: Adj V
Pd - Power Dissipation: 600 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: Adj V
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99