ADM695ARZ

Analog Devices
584-ADM695ARZ
ADM695ARZ

Mfr.:

Description:
Supervisory Circuits 5V CMOS SUPERVISORS IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
141
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
9,03 € 90,30 €
8,08 € 202,00 €
7,61 € 715,34 €
7,38 € 2.081,16 €
7,22 € 3.732,74 €
7,06 € 7.300,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-16
4.65 V
1 Input
Open Collectors
No Manual Reset
Watchdog
Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.7 %
ADM695
Tube
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Operating Supply Current: 1.95 mA
Overvoltage Threshold: 4.73 V
Pd - Power Dissipation: 600 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Undervoltage Threshold: 4.5 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.