ADM694AN

584-ADM694AN
ADM694AN

Mfr.:

Description:
Supervisory Circuits 5V CMOS SUPERVISORS IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices ADM694ANZ
Analog Devices
Supervisory Circuits 5V CMOS SUPERVISORS IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
Through Hole
PDIP-8
4.65 V
1 Input
Open Collectors
No Manual Reset
Watchdog
Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.7 %
ADM694
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Operating Supply Current: 1.95 mA
Overvoltage Threshold: 4.73 V
Pd - Power Dissipation: 400 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Undervoltage Threshold: 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.