ADM489ABRZ

Analog Devices
584-ADM489ABRZ
ADM489ABRZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.796

Stock:
3.796 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,26 € 22,60 €
1,95 € 48,75 €
1,85 € 207,20 €
1,61 € 450,80 €
1,58 € 796,32 €
1,56 € 1.572,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Analog Devices ADM489ABRZ-REEL7
Analog Devices
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM489A
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Full Duplex
Operating Supply Current: 37 uA
Operating Supply Voltage: 5 V
Output Type: Multi Protocol
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99