ADM4850ARZ-REEL7

Analog Devices
584-ADM4850ARZ-R7
ADM4850ARZ-REEL7

Mfr.:

Description:
RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.173

Stock:
26.173 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,06 € 51,50 €
1,87 € 187,00 €
1,77 € 442,50 €
1,75 € 875,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,54 € 3.080,00 €
1,52 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Analog Devices ADM4850ARZ
Analog Devices
RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM4850
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
115 kb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duplex: Half Duplex
Operating Supply Current: 160 uA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All