ADM3311EARUZ

Analog Devices
584-ADM3311EARUZ
ADM3311EARUZ

Mfr.:

Description:
RS-232 Interface IC 3.3V RS232 15KV ESD I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
4,66 € 46,60 €
4,25 € 212,50 €
4,08 € 408,00 €
3,89 € 972,50 €
3,84 € 1.920,00 €
3,75 € 3.750,00 €
3,74 € 9.350,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,38 €
Min:
1

Similar Product

Analog Devices ADM3311EARUZ-REEL7
Analog Devices
RS-232 Interface IC 3.3V RS232 15KV ESD I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-28
ADM3311E
Transceiver
460 kb/s
3 Driver
5 Receiver
Full Duplex
3.6 V
2.7 V
SMD/SMT
1 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 2.7 V to 3.6 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99