ADM3310EARUZ-REEL7

Analog Devices
584-ADM3310EARUZR7
ADM3310EARUZ-REEL7

Mfr.:

Description:
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.639

Stock:
1.639 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,92 € 6,92 €
4,83 € 48,30 €
4,61 € 115,25 €
4,00 € 400,00 €
3,82 € 955,00 €
3,48 € 1.740,00 €
Full Reel (Order in multiples of 1000)
3,48 € 3.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,93 €
Min:
1

Similar Product

Analog Devices ADM3310EARUZ
Analog Devices
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-28
ADM3310E
Transceiver
460 kb/s
3 Driver
5 Receiver
Full Duplex
3.6 V
2.7 V
SMD/SMT
850 nA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 2.7 V to 3.6 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All