ADM3307EARUZ-REEL7

Analog Devices
584-ADM3307EARUZR7
ADM3307EARUZ-REEL7

Mfr.:

Description:
RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,73 € 6,73 €
5,16 € 51,60 €
4,81 € 120,25 €
4,23 € 423,00 €
4,01 € 1.002,50 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 1000)
3,59 € 3.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,73 €
Min:
1

Similar Product

Analog Devices ADM3307EARUZ
Analog Devices
RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-28
ADM3307E
Transceiver
1 Mb/s
5 Driver
3 Receiver
Full Duplex
3.6 V
2.7 V
SMD/SMT
1 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 2.7 V to 3.6 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All