ADM3260ARSZ-RL7

Analog Devices
584-ADM3260ARSZ-RL7
ADM3260ARSZ-RL7

Mfr.:

Description:
Digital Isolators Isolated I2C & Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.470

Stock:
3.470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,70 € 11,70 €
9,24 € 92,40 €
8,81 € 220,25 €
7,65 € 765,00 €
7,30 € 1.825,00 €
Full Reel (Order in multiples of 500)
7,30 € 3.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,70 €
Min:
1

Similar Product

Analog Devices ADM3260ARSZ
Analog Devices
Digital Isolators Isolated I2C & Power

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADM3260
SMD/SMT
SSOP-20
2 Channel
Bidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
5 mA
340 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: EVAL-ADM3260EBZ
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: I2C
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADM3260 Hot Swappable Digital & Power Isolator

Analog Devices Inc. ADM3260 features hot swappable digital and power isolators with two non-latching, bidirectional communication channels. Based on the iCoupler® and isoPower® chip scale transformer technology, ADM3260 supports a complete isolated I²C interface and an integrated isolated DC-to-DC converter that supports up to 150mW of isolated power conversion.