ADM3222ARWZ

Analog Devices
584-ADM3222ARWZ
ADM3222ARWZ

Mfr.:

Description:
RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.338

Stock:
5.338 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,29 € 32,90 €
3,00 € 75,00 €
2,75 € 225,50 €
2,61 € 749,07 €
2,58 € 1.375,14 €
2,55 € 2.613,75 €
2,51 € 6.277,51 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1

Similar Product

Analog Devices ADM3222ARWZ-REEL7
Analog Devices
RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-18
ADM3222
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2.1 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 41
Subcategory: Interface ICs
Unit Weight: 495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All