ADM3202ANZ

Analog Devices
584-ADM3202ANZ
ADM3202ANZ

Mfr.:

Description:
RS-232 Interface IC 3V RS-232 I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,71 € 37,10 €
3,41 € 85,25 €
3,10 € 310,00 €
2,94 € 735,00 €
2,91 € 1.455,00 €
2,82 € 2.820,00 €
2,76 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-16
ADM3202
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
Through Hole
3 mA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADM3202Ax High-Speed Transceivers

Analog Devices ADM3202Ax High-Speed Transceivers operate on a +3.3V power supply making them ideal for battery-powered portable instruments. These 2-channel RS-232/V.28 transceivers operate at data rates up to 460kbps. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter. The devices' EN input can be used to three-state the receiver outputs. The SD input is used to power down the charge pump and transmitter outputs, reducing the quiescent current to less than 0.5µA. The receivers remain enabled during the shutdown unless disabled using EN.