ADM3095EBRZ-RL7

Analog Devices
584-ADM3095EBRZ-RL7
ADM3095EBRZ-RL7

Mfr.:

Description:
RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,91 € 12,91 €
10,11 € 101,10 €
9,41 € 235,25 €
8,64 € 864,00 €
8,56 € 2.140,00 €
8,05 € 4.025,00 €
Full Reel (Order in multiples of 1000)
7,83 € 7.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
ADM3095E
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
90 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3095E
Input Voltage: 1.62 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Output Voltage: 1.5 V to 5 V
Pd - Power Dissipation: 400 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 35 ns, 120 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

ADM3095E RS-485 Transceivers

Analog Devices Inc. ADM3095E Transceivers are completely integrated electromagnetic compatibility (EMC) protected RS-485 transceivers. The design combines overvoltage fault protection, surge protection, EFT protection, ESD protection, and an extended common-mode input voltage range. These 3V to 5.5V, 2.5Mbps, RS-485 transceivers offer up to ±42V AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. In addition, the transceivers provide IEC 61000-4-4 Level 4 EFT protection up to ±2kV, and IEC 61000-4-2 Level 4 ESD protection on the bus pins. These protection features allow the ADM3095E devices to withstand up to ±15kV on the transceiver interface pins without latch-up or damage. Analog Devices ADM3095E RS-485 Transceivers have an extended common-mode input voltage range of ±25V. The extended common-mode input voltage range enables the ADM3095E to improve data communication reliability in noisy environments over long cable lengths with ground loop voltages.