ADM3068EARZ

Analog Devices
584-ADM3068EARZ
ADM3068EARZ

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,47 € 34,70 €
3,09 € 77,25 €
2,78 € 311,36 €
2,70 € 756,00 €
2,66 € 2.681,28 €
2,59 € 6.526,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
107 mA
- 40 C
+ 85 C
12 kV
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: CN
Country of Origin: TW
Development Kit: EVAL-ADM3068EEBZ
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 239 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 9 ns, 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99