ADM3065EARMZ

Analog Devices
584-ADM3065EARMZ
ADM3065EARMZ

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.352

Stock:
3.352 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,97 € 29,70 €
2,58 € 129,00 €
2,46 € 246,00 €
2,34 € 585,00 €
2,25 € 2.250,00 €
2,19 € 5.475,00 €
2,14 € 10.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Analog Devices ADM3065EARMZ-R7
Analog Devices
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
ADM3065E
Transceiver
50 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
107 mA
- 40 C
+ 125 C
12 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADM3065EEB1Z
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 9 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99