ADM3064EBRZ

Analog Devices
584-M3064EBRZ
ADM3064EBRZ

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,47 € 34,70 €
3,11 € 77,75 €
2,68 € 300,16 €
2,65 € 742,00 €
2,61 € 2.630,88 €
2,55 € 6.426,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
Transceiver
500 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
100 mA
- 40 C
+ 125 C
12 kV
Tube
Brand: Analog Devices
Product Type: RS-485 Interface IC
Factory Pack Quantity: 56
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3064E Full-Duplex RS-485 Transceiver

Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver features IEC Electrostatic Discharge (ESD) protection, allowing this device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3064E features a VIO logic supply pin that allows a flexible digital interface to operate as low as 1.62V.