ADM3058EBRIZ

Analog Devices
584-ADM3058EBRIZ
ADM3058EBRIZ

Mfr.:

Description:
CAN Interface IC 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.160
Expected 10/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
3,96 € 39,60 €
3,48 € 87,00 €
3,34 € 267,20 €
3,17 € 760,80 €
3,08 € 1.724,80 €
3,04 € 3.161,60 €
2,99 € 7.654,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
CAN FD Transceiver
SMD/SMT
SOIC-8
12 Mb/s
1 Driver
1 Receiver
1.7 V
5.5 V
- 40 C
+ 125 C
65 mA
4 kV
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 80
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3058E Signal Isolated Transceiver

Analog Devices Inc. ADM3058E Signal Isolated Transceiver is a 5.7kVrms Controller Area Network (CAN) physical layer with a high-performance feature set. This transceiver fully meets the CAN Flexible Data rate (CAN FD) ISO 11898-2:2016 requirements and is also capable of supporting data rates as high as 12Mbps. The ADM3058E transceiver employs iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a single Small Outline Integrated Circuit (SOIC) surface-mount package. The ADM3058E transceiver operates within a -40°C to +125°C industrial temperature range. Typical applications include industrial automation, process control, building control, transport and infrastructure.