ADM3055EBRIZ

Analog Devices
584-ADM3055EBRIZ
ADM3055EBRIZ

Mfr.:

Description:
CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
1.581
Expected 11/10/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,72 € 14,72 €
11,67 € 116,70 €
10,91 € 272,75 €
10,07 € 936,51 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3055E
CAN FD Transceiver
SMD/SMT
SOIC-20
12 Mb/s
1 Driver
1 Receiver
500 mV
6 V
- 40 C
+ 105 C
177 mA
4 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADM3055EEBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 500 mV to 6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 31
Subcategory: Interface ICs
Unit Weight: 5,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99