ADM3054BRWZ-RL7

Analog Devices
584-ADM3054BRWZ-R7
ADM3054BRWZ-RL7

Mfr.:

Description:
CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374
Can Dispatch Immediately
On Order:
800
Expected 5/29/2026
1.200
Expected 6/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,13 € 8,13 €
5,68 € 56,80 €
5,42 € 135,50 €
4,70 € 470,00 €
4,49 € 1.122,50 €
Full Reel (Order in multiples of 400)
4,49 € 1.796,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices ADM3054BRWZ
Analog Devices
CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3054
CAN FD Transceiver
SMD/SMT
SOIC-16
1 Mb/s
1 Driver
1 Receiver
3 V, 4.75 V
5.25 V, 5.5 V
- 40 C
+ 125 C
3 mA, 75 mA
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: EVAL-ADM3054EBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 400
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99