ADM2914-2ARQZ

Analog Devices
584-ADM2914-2ARQZ
ADM2914-2ARQZ

Mfr.:

Description:
Supervisory Circuits Quad UV/OV monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341
Can Dispatch Immediately
On Order:
98
Expected 7/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,50 € 55,00 €
4,69 € 117,25 €
4,60 € 450,80 €
4,33 € 1.273,02 €
4,29 € 2.522,52 €
4,21 € 4.538,38 €
4,15 € 10.574,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,13 €
Min:
1

Similar Product

Analog Devices ADM2914-2ARQZ-RL7
Analog Devices
Supervisory Circuits Quad UV/OV monitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QSOP-16
Adjustable
4 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
6.9 V
- 40 C
+ 125 C
1.5 %
ADM2914
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: PH
Development Kit: EVAL-ADM2914EBZ
Product Type: Supervisory Circuits
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99