ADM2914-1ARQZ

Analog Devices
584-ADM2914-1ARQZ
ADM2914-1ARQZ

Mfr.:

Description:
Supervisory Circuits Quad UV/OV monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
184
Expected 7/9/2026
294
98
Expected 7/17/2026
196
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,52 € 55,20 €
4,69 € 117,25 €
4,52 € 442,96 €
4,36 € 1.281,84 €
4,31 € 2.534,28 €
4,22 € 4.549,16 €
4,02 € 10.242,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,23 €
Min:
1

Similar Product

Analog Devices ADM2914-1ARQZ-RL7
Analog Devices
Supervisory Circuits Quad UV/OV monitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QSOP-16
Adjustable
4 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
6.9 V
- 40 C
+ 125 C
1.5 %
ADM2914
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Development Kit: EVAL-ADM2914EBZ
Product Type: Supervisory Circuits
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.