ADM2761EBRWZ

Analog Devices
584-ADM2761EBRWZ
ADM2761EBRWZ

Mfr.:

Description:
RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
141
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,38 € 43,80 €
3,96 € 99,00 €
3,67 € 344,98 €
3,49 € 984,18 €
3,39 € 1.752,63 €
3,35 € 3.463,90 €
3,30 € 8.375,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.7 V
2 mA
- 40 C
+ 125 C
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RS-485 Interface IC
Factory Pack Quantity: 47
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99