ADM2687EBRIZ

Analog Devices
584-ADM2687EBRIZ
ADM2687EBRIZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.648

Stock:
1.648
Can Dispatch Immediately
On Order:
1.998
Expected 8/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,62 € 16,62 €
13,36 € 133,60 €
12,49 € 312,25 €
11,64 € 1.292,04 €
11,22 € 2.905,98 €
10,96 € 5.677,28 €
2.516 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM2687E
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM2687EEBZ
Operating Supply Current: 55 mA
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 675 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 63 ns, 64 ns
Protocol Supported: RS-485
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.