ADM2682EBRIZ

Analog Devices
584-ADM2682EBRIZ
ADM2682EBRIZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
8.645
2.984
Pending
5.661
Expected 7/31/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,32 € 19,32 €
15,16 € 151,60 €
14,21 € 355,25 €
13,16 € 1.460,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM2682E
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
16 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: IE
Country of Origin: TW
Development Kit: EVAL-ADM2682EEBZ
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99