ADM232AANZ

Analog Devices
584-ADM232AANZ
ADM232AANZ

Mfr.:

Description:
RS-232 Interface IC 200KB/S O.1UF DUAL 5V T/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,63 € 46,30 €
4,27 € 106,75 €
3,90 € 390,00 €
3,72 € 930,00 €
3,60 € 1.800,00 €
3,52 € 3.520,00 €
3,42 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-16
ADM232A
Transceiver
200 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
Through Hole
8 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All