ADM2209EARUZ

Analog Devices
584-ADM2209EARUZ
ADM2209EARUZ

Mfr.:

Description:
RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 8/14/2026
200
100
Expected 8/18/2026
100
Expected 10/20/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
7,81 € 78,10 €
7,10 € 355,00 €
6,64 € 664,00 €
6,36 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-38
ADM2209E
Transceiver
920 kb/s
6 Driver
10 Receiver
Full Duplex
13.2 V
10.8 V
SMD/SMT
5 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All