ADM207EARZ

Analog Devices
584-ADM207EARZ
ADM207EARZ

Mfr.:

Description:
RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,78 € 27,80 €
2,51 € 62,75 €
2,27 € 211,11 €
2,18 € 608,22 €
2,12 € 1.117,24 €
2,06 € 2.107,38 €
2,00 € 5.022,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
ADM207E
Transceiver
230 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
13 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All