ADM1490EBRZ-REEL7

Analog Devices
584-ADM1490EBRZ-R7
ADM1490EBRZ-REEL7

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V Full Duplex RS-485 Tranceiver I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.779

Stock:
2.779 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
2,84 € 28,40 €
2,61 € 65,25 €
2,37 € 237,00 €
2,30 € 575,00 €
Full Reel (Order in multiples of 1000)
2,11 € 2.110,00 €
2,10 € 4.200,00 €
2,03 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM1490E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
16 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 5 V
Output Type: Multi Protocol
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All