ADM1293-1AARUZ-RL7

584-ADM12931AARUZRL7
ADM1293-1AARUZ-RL7

Mfr.:

Description:
Current & Power Monitors & Regulators PMBUS POWER MONITOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 V
3.3 mA
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Current & Power Monitors & Regulators
Series: ADM1293
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADM1293/ADM1294 Digital Power Monitors

Analog Devices ADM1293/ADM1294 Digital Power Monitors are high accuracy, integrated digital power monitors that provide digital current, voltage, and power monitoring using an on-chip, 12-bit analog-to-digital converter (ADC), communicated through a PMBus™ compliant I²C interface. ADM1293/ADM1294 Digital Power Monitors receive the current by measuring the voltage difference across the external sense resistor. ADM1293/ADM1294 amplifies and digitizes the voltage using an internal 12-bit ADC. In addition, that same ADC can sample the primary input voltage and an auxiliary input voltage. ADM1293/ADM1294's internal digital block performs multiplication of the current and primary input voltage for power calculation. The devices also feature a power accumulator for energy metering. An industry-standard PMBus interface enables a master controller to read back the data from the device. The master controller combines the information with a known sense resistor value to calculate the current, voltage, power, and energy consumption overtime on the monitored rail. ADM1293 Digital Power Monitors are designed for high-side supply monitoring with a voltage monitoring range from 0V to 20V. The ADM1294 Digital Power Monitors are designed for low-side supply monitoring.