ADM12914-2ARQZ-RL7

Analog Devices
584-ADM12914-2ARQZRL
ADM12914-2ARQZ-RL7

Mfr.:

Description:
Supervisory Circuits 0.8 Accurate Quad UV/OV Positive/Negative Voltage Supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.347

Stock:
1.347
Can Dispatch Immediately
On Order:
2.000
Expected 7/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,90 € 7,90 €
6,15 € 61,50 €
5,71 € 142,75 €
5,22 € 522,00 €
5,01 € 1.252,50 €
4,87 € 2.435,00 €
Full Reel (Order in multiples of 1000)
4,73 € 4.730,00 €
4,48 € 8.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,90 €
Min:
1

Similar Product

Analog Devices ADM12914-2ARQZ
Analog Devices
Supervisory Circuits 0.8 Accurate Quad UV/OV Positive/Negative Voltage Supervisor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QSOP-16
Adjustable
4 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
6.8 V
- 40 C
+ 125 C
0.8 %
ADM12914
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.