ADM1260ACPZ-RL7

Analog Devices
584-ADM1260ACPZ-RL7
ADM1260ACPZ-RL7

Mfr.:

Description:
Supervisory Circuits Super Sequencer with Inter-chip Cascade' Bus and Nonvolatile Fault Recording Supports 4 Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
15,34 € 11.505,00 €
4.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,58 €
Min:
1

Similar Product

Analog Devices ADM1260ACPZ
Analog Devices
Supervisory Circuits Super Sequencer with Inter-chip Cascade' Bus and Nonvolatile Fault Recording Supports 4 Devices

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
LFCSP-40
14.4 V
- 40 C
+ 85 C
1 %
ADM1260
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Current: 5.1 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99