ADM1232ARWZ-REEL7

Analog Devices
584-ADM1232ARWZ-R7
ADM1232ARWZ-REEL7

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
2,12 € 848,00 €
2,05 € 1.640,00 €
2,00 € 4.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Analog Devices ADM1232ARWZ
Analog Devices
Supervisory Circuits RESET GENERATOR I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-16
4.37 V, 4.62 V
1 Input
Push-Pull
Manual Reset
Watchdog
No Backup
1 s
5.5 V
- 40 C
+ 85 C
ADM1232
Reel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Operating Supply Current: 50 uA
Overvoltage Threshold: 4.74 V, 4.49 V
Pd - Power Dissipation: 900 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 4.5 V, 4.25 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.