ADM1068ASTZ

Analog Devices
584-ADM1068ASTZ
ADM1068ASTZ

Mfr.:

Description:
Supervisory Circuits Programmable Supervisor Sequencer I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,97 € 11,97 €
9,43 € 94,30 €
8,14 € 203,50 €
7,87 € 787,00 €
7,74 € 1.935,00 €
7,54 € 3.770,00 €
7,40 € 7.400,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,98 €
Min:
1

Similar Product

Analog Devices ADM1068ASTZ-REEL7
Analog Devices
Supervisory Circuits Programmable Supervisor Sequencer I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
LQFP-32
573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V
8 Input
Open Collector / Drain & Push-Pull
No Manual Reset
Watchdog
No Backup
400 ms
14.4 V
- 40 C
+ 85 C
0.5 %
ADM1068
Tray
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: EVAL-ADM1068LQEBZ
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Overvoltage Threshold: 800 mV, 1.75 V, 3.5 V, 9.6 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V, 3 V
Undervoltage Threshold: 573 mV, 1.25 V, 2.5 V, 6 V
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.