ADM1065ASUZ-RL7

Analog Devices
584-ADM1065ASUZ-RL7
ADM1065ASUZ-RL7

Mfr.:

Description:
Supervisory Circuits Super Sequencer and Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,82 € 16,82 €
13,41 € 134,10 €
12,55 € 313,75 €
11,68 € 1.168,00 €
11,15 € 2.787,50 €
Full Reel (Order in multiples of 500)
10,89 € 5.445,00 €
10,74 € 10.740,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,82 €
Min:
1

Similar Product

Analog Devices ADM1065ASUZ
Analog Devices
Supervisory Circuits Super Sequencer and Monitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
TQFP-48
573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V
10 Input
Open Collector / Drain & Push-Pull
No Manual Reset
Watchdog
No Backup
400 ms
14.4 V
- 40 C
+ 85 C
0.5 %
ADM1065
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.