ADM101EWARMZ-REEL7

Analog Devices
584-ADM101EWARMZR7
ADM101EWARMZ-REEL7

Mfr.:

Description:
RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,21 € 42,10 €
3,90 € 97,50 €
3,54 € 354,00 €
3,38 € 845,00 €
3,28 € 1.640,00 €
Full Reel (Order in multiples of 1000)
3,23 € 3.230,00 €
3,19 € 6.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
MSOP-10
ADM101E
Transceiver
460 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1 mA
- 40 C
+ 85 C
ESD Protection
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99