ADM101EARMZ

Analog Devices
584-ADM101EARMZ
ADM101EARMZ

Mfr.:

Description:
RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,03 € 30,30 €
2,63 € 131,50 €
2,52 € 252,00 €
2,39 € 597,50 €
2,31 € 1.155,00 €
2,25 € 2.250,00 €
2,18 € 5.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Analog Devices ADM101EARMZ-REEL7
Analog Devices
RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
MSOP-10
ADM101E
Transceiver
460 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1 mA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All