ADL9005ACPZN

Analog Devices
584-ADL9005ACPZN
ADL9005ACPZN

Mfr.:

Description:
RF Amplifier DC to 28 GHz distributed LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
78
Expected 6/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,34 € 229,34 €
203,12 € 2.031,20 €
194,07 € 4.851,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 26.5 GHz
3 V to 6 V
80 mA
17.5 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-24
GaAs
13.5 dBm
26 dBm
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 MHz to 14 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL9005 Wideband Low-Noise Amplifier

Analog Devices Inc. ADL9005 Wideband Low-Noise Amplifier (LNA) is a gallium arsenide (GaAs) monolithic microwave-integrated circuit (MMIC), and pseudomorphic high-electron mobility transistor (pHEMT) RF amplifier. This LNA operates within a frequency range of 0.01GHz to 26.5GHz and provides a typical gain of 17.5dB from 0.01GHz to 14GHz with a positive gain slope from 14GHz to 20GHz. The ADL9005 LNA also offers a 13.5dBm typical output power at 1dB compression (OP1dB) from 0.01GHz to 20GHz and typical noise figure of 2.5dB from 0.01GHz to 14GHz. Additionally, a typical output third-order intercept (OIP3) of 26dBm is achieved from a range of 0.01GHz to 14GHz, requiring just 80mA from a single 5V supply voltage.