ADL8141ACPZN

Analog Devices
584-ADL8141ACPZN
ADL8141ACPZN

Mfr.:

Description:
RF Amplifier ADL8141

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,39 € 75,39 €
63,30 € 633,00 €
61,20 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
14 GHz to 24 GHz
2 V
25 mA
26 dB, 28.5 dB, 29 dB
1.4 dB, 1.5 dB, 1.7 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
GaAs
6 dBm, 9 dBm, 11 dBm
11 dBm, 17 dBm, 18 dBm
- 40 C
+ 85 C
ADL8141
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Input Return Loss: 12.5 dB, 13.5 dB, 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 510 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8141 Low Noise Amplifiers

Analog Devices Inc. ADL8141 Low Noise Amplifiers are designed for 14GHz to 24GHz operation. The Analog Devices Inc. ADL8141 features a typical gain of 29dB, a noise figure of 1.4dB, and an output third-order intercept (OIP3) of 18dBm. With a typical supply current of 25mA from a 2V supply, adjustments to a supply-referenced resistor connected to the RBIAS pin can enhance OIP3 and output power for 1dB compression (OP1dB). The RF input and output are internally matched and AC-coupled.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More