ADL8140ACPZN

Analog Devices
584-ADL8140ACPZN
ADL8140ACPZN

Mfr.:

Description:
RF Amplifier 10 to 18 GHz SatCom LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
89
Expected 3/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,83 € 67,83 €
58,11 € 581,10 €
55,07 € 1.376,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 GHz to 18 GHz
1.5 V
35 mA
28 dB
1.1 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
21.5 dBm
- 55 C
+ 125 C
ADL8140
Cut Tape
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Development Kit: ADL8140-EVALZ
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.09 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8140 Low Noise Amplifier

Analog Devices Inc. ADL8140 Low-Noise Amplifier (LNA) operates from 10GHz to 18GHz frequency range. This amplifier features nominal quiescent current (IDQ), which can be adjusted to 35mA from a 1.5V supply voltage (VDD). The ADL8140 amplifier also features inputs/outputs AC-coupled and internally matched to 50Ω. This amplifier is RoHS-compliant and comes in a 2mm x 2mm, 8-lead frame chip scale LFCSP package. Typical applications include satellite communications, radar, and telecommunications.