ADL8108-EVALZ

Analog Devices
584-ADL8108-EVALZ
ADL8108-EVALZ

Mfr.:

Description:
RF Development Tools ADL8108 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8108
1 GHz to 8 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: ADL8108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8108-EVALZ Evaluation Board for ADL8108

Analog Devices ADL8108-EVALZ Evaluation Board for ADL8108 is a 4-layer printed circuit board (PCB) fabricated from 10mil-thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8108-EVALZ are populated with 2.92mm female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The Analog Devices ADL8108-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8108. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.