ADL8107ACPZN

Analog Devices
584-ADL8107ACPZN
ADL8107ACPZN

Mfr.:

Description:
RF Amplifier 8 GHz to 12 GHz, 25 dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
499
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,36 € 105,36 €
88,40 € 884,00 €
81,17 € 2.029,25 €
77,04 € 7.704,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
98,41 €
Min:
1

Similar Product

Analog Devices ADL8107ACPZN-R7
Analog Devices
RF Amplifier 8 GHz to 12 GHz, 25 dB gain

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
6 GHz to 18 GHz
5 V
90 mA
24 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
GaAs
18.5 dBm
29 dBm
- 40 C
+ 85 C
ADL8107
Cut Tape
Brand: Analog Devices
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99