ADL8106ACEZ

Analog Devices
584-ADL8106ACEZ
ADL8106ACEZ

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 18 - 54 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,33 € 280,33 €
248,67 € 2.486,70 €
237,73 € 5.943,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
18 GHz to 54 GHz
3 V
120 mA
21.5 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LGA-CAV-24
GaAs
14.5 dBm
21.5 dBm
- 40 C
+ 85 C
ADL8106
Cut Tape
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL8106 Low Noise Amplifiers

Analog Devices Inc. ADL8106 Low Noise Amplifiers are gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifiers. The ADL8106 integrates all typically required external passive components for operation with a small and compact printed circuit board (PCB) footprint. The ADL8106 operates from 18GHz to 54GHz and provides a gain of 21.5dB. The device features an output power for 1dB compression (OP1dB) of 14.5dBm, and a typical output third-order intercept (OIP3) of 21.5dBm at 30GHz to 44GHz.