ADL8104ACPZN

Analog Devices
584-ADL8104ACPZN
ADL8104ACPZN

Mfr.:

Description:
RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,00 € 148,00 €
129,85 € 1.298,50 €
124,53 € 3.113,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 7.5 GHz
3 V to 5.5 V
150 mA
15 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-16
GaAs
18 dBm
32 dBm
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.03 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 600 MHz to 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL8104 High Linearity Amplifier

Analog Devices Inc. ADL8104 High Linearity Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC). It is also a pseudomorphic high electron mobility transistor (pHEMT), low noise, wideband, high linearity amplifier that operates from 0.4GHz to 7.5GHz. The ADL8104 provides a typical gain of 15dB at 0.6GHz to 6GHz. The device also provides a 3.5dB typical noise figure at 0.4GHz to 6GHz, and a 20dBm typical output power for 1dB compression (OP1dB) at 0.6GHz to 6GHz. It has a typical output third-order intercept (OIP3) of 32dBm at 0.6GHz to 6GHz, requiring only 150mA from a 5V drain supply voltage. The low noise amplifier has a high output second-order intercept (OIP2) of 52dBm typical at 0.6GHz to 6GHz. This makes the ADL8104 suitable for military and test instrumentation applications. The ADL8104 also features inputs and outputs that are internally matched to 50Ω. The RFIN and RFOUT pins are internally AC-coupled and the bias inductor is also integrated. The ADL8104 is ideal for surface-mounted technology (SMT)-based, high-density applications. The ADL8104 is housed in a RoHS-compliant, 3mm × 3mm, 16-lead LFCSP.