ADL8100-EVALZ

Analog Devices
584-ADL8100-EVALZ
ADL8100-EVALZ

Mfr.:

Description:
RF Development Tools ADL8100 Eval Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8100ACPZN
10 MHz to 20 GHz
Brand: Analog Devices
For Use With: GaAs pHEM MMIC Low Noise Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL8100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADL8100 Evaluation Board

Analog Devices Inc. EVAL-ADL8100 Evaluation Board features a 2-layer PCB made from 10 mils thick Rogers 4350B with copper cladding mounted on an aluminum heat spreader. The heat spreader provides thermal relief and mechanical support to the PCB. Mounting holes facilitate attachment to larger heat sinks for better thermal management. The Analog Devices ADL8100ACPZN-EVALZ and ADL8100ACPZN-EVAL1Z feature RFIN and RFOUT ports with 2.9mm female coaxial connectors. The corresponding RF traces maintain a 50Ω characteristic impedance. These boards have components suitable for operating temperatures ranging from -40°C to +85°C.