ADL7078ACPZN

Analog Devices
584-ADL7078ACPZN
ADL7078ACPZN

Mfr.:

Description:
RF Amplifier 1 20GHz wideband LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,98 € 201,98 €
186,42 € 1.864,20 €
178,54 € 4.463,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 20 GHz
5 V
175 mA
12 dB
6.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-24
GaAs
23.5 dBm
- 40 C
+ 85 C
ADL7078
Cut Tape
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Development Kit: ADL7078-EVALZ
Input Return Loss: 17.5 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.57 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL7078ACPZN-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL7078 Low Noise Amplifiers

Analog Devices ADL7078 Low Noise Amplifiers offer a 1GHz to 20GHz range with 32dBm RF input power survivability. The device integrates AC-coupling capacitors and bias inductors, resulting in a compact printed circuit board (PCB) footprint.