ADL5961ACCZ

584-ADL5961ACCZ
ADL5961ACCZ

Mfr.:

Description:
RF Front End 9kHz to 26.5GHz Integrated VNA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Front End
9 kHz to 26.5 GHz
51.7 dB
5.5 V
225 mA
+ 105 C
SMD/SMT
LGA-26
Bandwidth: 1 MHz to 100 MHz
Brand: Analog Devices
Development Kit: ADL5961-EVALZ
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 32.3 dBm
P1dB - Compression Point: 29 dBm
Product Type: RF Front End
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5961 Vector Network Analyzer (VNA) Front Ends

Analog Devices Inc. ADL5961 Vector Network Analyzer (VNA) Front Ends are designed to enable broadband multiport network analyzer solutions in a small footprint. These devices are built around an integrated broadband bidirectional resistive bridge coupled with broadband and dual downconversion mixers. The ADL5961 VNA front ends support Local Oscillator (LO) interface configurations that simplify the VNA's clocking design and the devices' interfacing with an Analog-to-Digital Converter (ADC). All functions and configurations in the ADL5961 VNA front ends are fully programmable through a 3-wire Serial Peripheral Interface (SPI). These devices are available in a 3mm x 4mm, 26-lead land grid array (LGA) package. The ADL5961 VNA front ends are used in broadband, multiport vector network analyzers, S-parameter magnitude and phase measurement, reflectometers, and materials analysis.