ADL5961-KIT-EVALZ

Analog Devices
584-ADL5961KITEVALZ
ADL5961-KIT-EVALZ

Mfr.:

Description:
RF Development Tools Evaluation Board Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
870,31 € 870,31 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
ADL5961
Brand: Analog Devices
For Use With: Network Analyzer Front End
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5961-EVALZ Evaluation Board & Kit

Analog Devices Inc. ADL5961-EVALZ Evaluation Board and Kit is used to evaluate the ADL5961 Vector Network Analyzer (VNA) front end IC. The ADL5961 VNA front end includes a resistive bidirectional bridge, downconversion mixers, programmable IF amplifiers and filters, and a Local Oscillator (LO) interface. This ADL5961-EVALZ evaluation board and kit is ideal for applications such as multiport vector network analyzers, S-parameter magnitude and phase measurement, reflectometers, and materials analysis.