ADL5920

Not Assigned
ADL5920

Mfr.:

Description:
RF Detector Eval Board w/SDP Connector

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RMS and VSWR Detector
9 kHz to 7 GHz
Single
5 V
Si
+ 85 C
- 40 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Development Kit: ADL5920-EVALZ, DC2847A-Kit
Product Type: RF Detector
Series: ADL5920
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99