ADL5569BCPZ

Analog Devices
584-ADL5569BCPZ
ADL5569BCPZ

Mfr.:

Description:
Differential Amplifiers 5.2GHz DIFF AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,51 € 53,51 €
46,98 € 469,80 €
40,93 € 1.023,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
53,50 €
Min:
1

Similar Product

Analog Devices ADL5569BCPZ-R7
Analog Devices
Differential Amplifiers 5.2GHz DIFF AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADL5569
2 Channel
6.5 GHz
24 V/ns
47 dB
5.25 V
4.75 V
86 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Cut Tape
3 dB Bandwidth: 6.5 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Development Kit: ADL5569-EVALZ
Maximum Input Resistance: 100 Ohms
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 500 ps
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.5 V
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.